TE Connectivity 1747062-1

Connector Accessory, 0.043in Min Cable Dia, 0.059in Max Cable Dia, Phosphor Bronze
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747062-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity 1747062-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1747062-1 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.059in Max Cable Dia, Phosphor Bronze
Conn Connecter Headers and PCB Receptacles POS Crimpmm ST Cable Mount Strip
Connector Accessory, 0.043In Min Cable D; |Te Connectivity Amp 1747062-1
Signal Grace Inertia Female Terminal, Inertia Lock Mechanism, Circuit Loop, Connector Lock, Reliable Mating, Anti-Mismatch
Special Order: GRACE INERTIA CONN 2.0 REC CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 22 AWG Operating Voltage: 50 VAC Operating Voltage: 50 VDC Gold (Au) Socket 28 – 22 AWG 50 VAC | Sig Grace Inertia Receptacle | Part Number: 1747062-1 | Internal Number: 1747062-1 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty