What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1744417-2

Rectangular Connector Housings; 1744417-2; TE CONNECTIVITY; 1; 2; Natural; Straight
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744417-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-7.74%

CAD Models

Download TE Connectivity 1744417-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity440133-2
Connector Housing, Rcpt, 2Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity Amp 440133-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP172520-2
-40℃~+105℃ 2.5mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Header Connector, cable Mount,2 Contacts,0.098 Pitch Rohs Compliant: Yes |Molex 35022-0002
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1744417-2 provided by its distributors.

Rectangular Connector Housings; 1744417-2; TE CONNECTIVITY; 1; 2; Natural; Straight
2.5mm 1x2P 2 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 1744417-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle
Latch Lock,Plug 1 2pin Female Socket , 7.3mm*8mm
PIN AND SOCKET CONNECTOR HOUSINGS;
Connector Housing, Rcpt, 2Pos, 2.5Mm; Product Range:Economy Power 2.5 Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2.5Mm; For Use With:Amp Economy Power 2.5 Series Contacts Rohs Compliant: Yes |Te Connectivity 1744417-2
Special Order: 2 POS EP 2.5 HSG, GLOW WIRE Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1744417-2 | Internal Number: 1744417-2 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty