TE Connectivity 1744416-5

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744416-5.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-57.84%

CAD Models

Download TE Connectivity 1744416-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770849-5
Rectangular Connector Housings; 770849-5; TE CONNECTIVITY; 1; 5; Natural; Straight
TE Connectivity2132781-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits

Descriptions

Descriptions of TE Connectivity 1744416-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
EP II Series 5 Position 3.96 mm Pitch Receptacle Housing Rectangular Connector
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural Bag
PIN AND SOCKET CONNECTOR HOUSINGS;
5 POS EP II HSG, GLOW WIRE Standard Rectangular Connector | Part Number: 1744416-5 | Internal Number: 1744416-5 | TE Connectivity | Economy Power
Latch Lock,Receptacle 1 5pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 20.36mm(Length)*11mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17444165