TE Connectivity 2132781-5

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132781-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

LCSC

Inventory History

3 month trend:
-61.40%

CAD Models

Download TE Connectivity 2132781-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640251-5
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-5.
TE Connectivity / AMP3-1123722-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640426-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Automotive Bag
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Molex Connector Housing, 5-Pos, 3.96mm Pitch, 1 Row

Descriptions

Descriptions of TE Connectivity 2132781-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
ECON POWER II SER 3.96MM PITCH 5WAY 1 ROW FEMALE STRAIGHT EMPTY SOCKET HOUSING
5 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing
05P EP-II HOUSING, NATURAL Standard Rectangular Connector | Part Number: 2132781-5 | Internal Number: 2132781-5 | TE Connectivity | Economy Power II
WIRE TO BOARD HOUSING , PLUG, 5POS, 1ROW; Product Range:TE - Economy Power II Series; Contact Termination:(Not Available); Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132781-5 .
  • 2132781-5.