Molex 08-52-0071

Connector Accessory, 0.11in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-52-0071.

Sager Electronics

Datasheet2 pages4 years ago

X-ON

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-25.38%

CAD Models

Download Molex 08-52-0071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 08-52-0071 provided by its distributors.

Connector Accessory, 0.11in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn)
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²
KK 396,2478 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 26 AWG
CONN 18-24AWG CRIMP TIN / Non-Gendered Contact Tin 18-24 AWG Crimp
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 2478 Series
Crimp Socket Contact Phosphor Bronze 18 AWG - 24 AWG
Contact SKT Crimp ST Cable Mount 18-24AWG KK® T/R
Cross Referenced to MOLEX - Part MOL08-52-0071
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:KK 2478 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:24AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00-08-520071
  • 0008520071
  • 008520071
  • 08-52-0071.
  • 0852-0071
  • 08520071
  • 2478-3-(P909)
  • 8520071