Molex 08-52-0113

Molex Tin-Plated Crimp Terminal, Female, KK 396, Trifurcon Series, Max 0.8mm², Min 0.5mm²
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-52-0113.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+1.49%

CAD Models

Download Molex 08-52-0113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Accessory, 0.11in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin(Sn)
KK 396 Crimp Terminal 8818, 18-22 AWG, Reel, Phosphor Bronze Tin (Sn)
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1744201-1
Connector Accessory, 0.067in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 08-52-0113 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Female, KK 396, Trifurcon Series, Max 0.8mm², Min 0.5mm²
KK 156 TERM CRP 18-20 AWG TRIFURCON TIN
Connector Accessory, 0.1in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL 3.96MM PITCH KK CRIMP TERMINAL TIN PLATING 18-20 AWG
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Cross Referenced to MOLEX - Part MOL08-52-0113
Crimp Terminal, Female, Tin, 18 ... 20AWG
AS6081 Certified Vendor, 1 Year Warranty
@Z56 KK TERM TRIFURCON LSE TIN
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range:KK 396 Trifurcon 6838 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex KK 644

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008520113
  • 0050291879
  • 008520113
  • 08-52-0113.
  • 08-52-0113..
  • 08-52-0113....
  • 0852-0113
  • 08520113
  • 50-29-1879
  • 50291879
  • 6838-A(P909)L
  • 8520113