Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174354-2

Conn Housing RCP 2 POS 4.8mm Crimp ST Cable Mount Automotive Bag
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174354-2.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages0 years ago

Agility

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-20.47%

CAD Models

Download TE Connectivity 174354-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity173063-2
Automotive Conn Housing, Rcpt, 2Pos; |Te Connectivity Amp 173063-2
TE Connectivity175362-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity175362-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 174354-2 provided by its distributors.

Conn Housing RCP 2 POS 4.8mm Crimp ST Cable Mount Automotive Bag
CONN RCPT HSG 2POS BLACK / 2 Rectangular Connectors - Housings Receptacle Black
HOUSING, ECONOSEAL, 2WAY; Product Range: Econoseal J Mark-II Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 4.8mm; For Use With: AMP Econoseal J Mark-II Series Pin Contacts; SVHC: No SVHC (15-Jan-2019); No
Series = Econoseal / Flammability Rating = UL 94V-2 / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 32.5 / A mm = 14.05 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4.8 / Gender = Plug / Housing Colour = Black
070 ECONOSEAL MARK-2 CAP 2P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Econoseal & Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire 1.8 mm | Part Number: 174354-2 | Internal Number: 174354-2 | Alias Number: CA9316-000 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty