Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1742841-1

Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1742841-1.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet120 pages15 years ago

IHS

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+4.91%

CAD Models

Download TE Connectivity 1742841-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity6-160432-3
Quick Disconnect Terminal 16-20AWG Steel F 19mm Pre-Nickel FASTON® Reel/Strip
TE Connectivity1742899-1
Quick Disconnect Terminal, 16-18AWG, Steel, RCP, 14.99mm, Nickel, T/R
TE Connectivity / AMP61945-2
Quick Disconnect Terminal 16-18AWG Steel F 14.98mm Nickel T/R
TE Connectivity / AMP63959-1
Quick Disconnect Terminal 16-20AWG Steel F 14.86mm Nickel Reel/Strip
TE Connectivity / AMP62336-2
Quick Disconnect Terminal 18-22AWG RCP 10.92mm 3.75mm Nickel Strip

Descriptions

Descriptions of TE Connectivity 1742841-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip
TE Connectivity spring terminal Bare spade terminal, FASTON .187series, Mother seat, 4.75 x 0.51mmconnector, Maximum wire gauge1.3mm²
FASTON 187 REC 16-20AWG NPST; Product Range:FASTON 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AW
Special Order: 187 FASTON,REC.,20-16 AWG,NPST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 1742841-1 | Internal Number: 1742841-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1742841-1 .