TE Connectivity 174047-2

Connector Housing, MULTI-LOCK, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174047-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-20.67%

CAD Models

Download TE Connectivity 174047-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity175967-2
CONN PLUG HSG 20POS 2.50MM / 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1318114-9
2.5mm 2x10P 10 2 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-1318115-9
Connector Housing, Plug, 20Pos, 2.5Mm; |Te Connectivity Amp 1-1318115-9
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Molex 44300-2000 Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 20 Circuits, Black
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 174047-2 provided by its distributors.

Connector Housing, MULTI-LOCK, Plug, 20 Ways, 2.5 mm, MULTI-LOCK Series Receptacle Contacts
HOUSING, PLUG, HINGE LOCK, 20P; Product Range: MULTI-LOCK Series; Gender: Plug; No. of Positions: 20Ways; Pitch Spacing: 2.5mm; For Use With: MULTI-LOCK Series Receptacle Contacts; SVHC: No SVHC (15-Jan-2018)
WIRE-BOARD CONNECTOR, 20POS, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:20Contacts; Gender:Plug; Product Range:MULTI-LOCK Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-;
Lockable = Yes / Pitch mm = 2.5 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 20 / Housing Colour = Black / A mm = 18.5 / Series = Multilock / B mm = 28.1 / Rows = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174047-2.