Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1740451-2

Nector S Series 2 Position Yellow Outlet Housing Connector
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740451-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1740451-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1740262-1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity1740451-1
Conn Housing PL 2 POS 3.6mm ST Cable Mount Light Gray
TE Connectivity626064
TE Connectivity Crimp Terminal Housing, AMP FASTIN-FASTON Series, Plug, 2 Circuits, Nylon 66
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black

Descriptions

Descriptions of TE Connectivity 1740451-2 provided by its distributors.

Nector S Series 2 Position Yellow Outlet Housing Connector
Combination Line Connector, 2 Contact(s), Male
Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box
7.5mm MiniHVL Connector System
CONN SSL OUTLET HSG 2POS 3.6MM
OUTLET HOUSING, LV-2, YELLOW; Series:MiniHVL; Gender:Receptacle; Voltage Rating:42VDC; Current Rating:7A; Connector Mounting:Panel; Contact Termination:IDC / IDT; Colour:Yellow; Connector Type:IEC; Mounting Type:Panel; No. of Mating Cycles:300; No. of Outlets:2; Termination Method:IDC; Voltage Rating V AC:42V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty