TE Connectivity 626064

TE Connectivity Crimp Terminal Housing, AMP FASTIN-FASTON Series, Plug, 2 Circuits, Nylon 66
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 626064.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

LKR

TE Connectivity

Inventory History

3 month trend:
+1.90%

CAD Models

Download TE Connectivity 626064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 626064 provided by its distributors.

TE Connectivity Crimp Terminal Housing, AMP FASTIN-FASTON Series, Plug, 2 Circuits, Nylon 66
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.181 inch Pitch, Wire Terminal, Locking, Natural Insulator, Receptacle
HOUSING, PLUG, 2WAY; Product Range: -; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 4.6mm; For Use With: -; SVHC: No SVHC (27-Jun-2018); No. of Rows: 1Rows
2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT Terminal Type: Receptacle Centerline (Pitch): .181 in Centerline (Pitch): 4.6 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .181" 4.6 mm Straight | Crimp Terminal Housing | Part Number: 626064 | Internal Number: 626064 | Natural | .181" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty