TE Connectivity 174045-2

Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount Automotive Package
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174045-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-25.75%

CAD Models

Download TE Connectivity 174045-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174058-2
Automotive Connectors; 174058-2; TE CONNECTIVITY; Black; 12; Yes; 32.7914 mm
TE Connectivity175965-2
Automotive Housing, Plug, 12Pos, Black; |Te Connectivity Amp 175965-2
TE Connectivity1-1318115-6
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC D-Sub Connector, G17S Series, Plug, DB9 Pin, Straight Body
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 174045-2 provided by its distributors.

Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount Automotive Package
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity 174045-2 Automotive Connector Male Shrouded 2X06P
Rectangular Connector Housings; 174045-2; TE CONNECTIVITY; 2; 12; Black; Straight
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug
CONNECTOR HOUSING; Pitch Spacing: 2.5mm; No. of Contacts: 12Contacts; Gender: Plug; Product Range: MULTI-LOCK 40 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC
Wire To Board Connector Housing; Product Range:Multilock Connector System; Gender:Socket; No. Of Positions:12Positions; Pitch Spacing:2.5Mm; For Use With:Multilock Connector System Series Contacts; Body Material:Pbt; Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 174045-2.
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 12 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 18.5 / A mm = 18.9 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.5 / Gender = Plug / Housing Colour = Black
040 MULTILOCK PLUG 12P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Wire Wire-to-Device Wire-to-Board Number of Positions: 12 Housing for Female Terminals 1 mm .039" Wire-to-Wire | Multilock & Connector Housing | Part Number: 174045-2 | Internal Number: 174045-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 174045-2.
  • 174045-2..