Descriptions of Molex 43020-1200 provided by its distributors.
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Pin & Sleeve Plug, 350V AC, 12 Pole, Black, Spring Clamp Terminals Wire Connection Type
Connector Housing, Plug, 12 Contacts, 2 Rows, 3 mm, Panel Mount, 43020 Series, Nylon, Micro-Fit 3.0
MICRO-FIT 3.0 SER 3MM PITCH 12WAY 2 ROWMALE STRAIGHTINDUSTRIAL POWER CONN 43020
Molex Crimp Connector Housing, 12road, 3mmPitch, 2line
Conn Housing PL 12 POS 3mmCrimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Connector Housing, Plug, 12Pos; |Molex 43020-1200
Micro-Fit 3.0 Housing, Plug, 12 Poles, 2 Rows, 3mm Pitch
Micro-Fit 3.0 Connector POS-12
Headers & Wire Housings MICRO-FIT 3.0 PLG 02X06P
Headers&Wire Housings PLUG PNL MNT 12P DUAL ROW
3.00 MM (.118 INCH) PITCH MICRO-FIT 3.0 PLUG HOUSING
-40℃~+105℃ 3mm 2x6P Micro-Fit(MX 3.0) 6 2 3mm Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MICROFIT 3.0 PLUG DR PNLMNT 1 CKT
CONN HOUSING, PLUG, 12POS, 3MM, BLACK;
Crimping Terminal Rubber Shell
CONN HOUSING, PLUG, 12POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-2