TE Connectivity 175965-2

Automotive Housing, Plug, 12Pos, Black; |Te Connectivity Amp 175965-2
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175965-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

LCSC

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.89%

CAD Models

Download TE Connectivity 175965-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174045-2
Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity174058-2
Automotive Connectors; 174058-2; TE CONNECTIVITY; Black; 12; Yes; 32.7914 mm
TE Connectivity1-1318115-6
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC D-Sub Connector, G17S Series, Plug, DB9 Pin, Straight Body
Pin Header, 12 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 175965-2 provided by its distributors.

Automotive Housing, Plug, 12Pos, Black; |Te Connectivity Amp 175965-2
TE Connectivity Connector Housing, 12-Channel, 2.5mm Pitch, 2 Rows
Combination Line Connector, 12 Contact(s), Female, Plug
Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount
MULTILOCK 040 II SERIES 2.5MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
TE Connectivity Black 12 Way Female Connector
12 Rectangular Connectors - Housings Plug Black 0.098 (2.50mm)"
Pin and Socket Connectors HSG PLG 2X06P F/H
CONN AMP 175965-2 12 POSITION RECTANGULAR
Jones Plugs & Sockets HSG PLG 2X06P F/H
MULTILOCK Connectors and Contacts
AUTOMOTIVE HOUSING, 12POS, PLUG, PBT; Product Range:Multilock Series; Gender:Plug; No. of Positions:12Ways; For Use With:AMP Multilock Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body; IP Rating:-; Voltage Rating:12VDC; Current Rating:-; SVHC:No SVHC (15-Jan-2019)
040 MLC II PLUG HSG ASSY 12P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 12 Housing for Female Terminals 1 mm .039" Wire-to-Device | Multilock & Connector Housing | Part Number: 175965-2 | Internal Number: 175965-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175965-2 .