TE Connectivity 173630-1

TE Connectivity 173630-1 Connector SKT Female Unshrouded 24-22 AWG 4000 Reel
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173630-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+27.64%

CAD Models

Download TE Connectivity 173630-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 173630-1 provided by its distributors.

TE Connectivity 173630-1 Connector SKT Female Unshrouded 24-22 AWG 4000 Reel
Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia, Contact
TE Connectivity Tinned crimping terminal Female terminal, MULTILOCK 070series, maximum0.3mm², min0.2mm²
Receptacle, 0.3 mm², AWG 22, crimp connection, tin-plated, 173630-1
CONN SOCKET 22-24AWG CRIMP TIN / Socket Contact Tin 22-24 AWG Crimp
Signal Contact, Female, Crimp, 22-24AWG, Straight, Cable Mount
Contact, 20Awg, Socket, Crimp; |Te Connectivity Amp 173630-1
MULTILOCK Connectors and Contacts
REC CONT. (SIGNAL) AWG#22-24 Terminal & Splice Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1.8 mm .071" .025" | TE Connectivity
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Multilock 040 MK-II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Multilock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1736301