Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1735447-6

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735447-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-3.37%

CAD Models

Download TE Connectivity 1735447-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1735447-5
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
TE Connectivity1735447-7
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
TE Connectivity1735446-5
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, HPI
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch

Descriptions

Descriptions of TE Connectivity 1735447-6 provided by its distributors.

High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
HPI 2.0 Receptacle Housing, 6P
-25℃~+85℃ 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket housing, 6 pole, pitch 2 mm, straight, natural, 1735447-6
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Headers & Wire Housings 6 POS RECPT 2.0mm
High Performance Interconnects (HPI)
RECEPTACLE HOUSING, 6POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVH
HPI 2.0 RECEPTACLE HOUSING, 6P Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 6 Receptacle Housing With | Part Number: 1735447-6 | Internal Number: 1735447-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735447-6 .