TE Connectivity 1735284-5

SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Receptacle
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735284-5.

Electro Sonic

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.64%

CAD Models

Download TE Connectivity 1735284-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 1.27mm Pitch 22-Pin Single Row PCB Connector Receptacle, 87713 Series, Vertical, SMD
TE Connectivity1735284-3
CONN SATA RCPT 22POS SLD SMD / 22 Position SATA Receptacle Connector Solder Surface Mount
TE Connectivity1735284-2
SATA Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Embossed T/R
TE Connectivity1735284-4
SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Guide Pin, Receptacle
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1735284-5 provided by its distributors.

SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Receptacle
CONNECTOR, SATA, RCPT, 22POS, SMT; No. of Contacts:22Contacts; Gender:Receptacle; Connector Type:SATA; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Co
SATA BACKPLANE RECEPTACLE, VERTICAL, SMT SATA Connector Type: SATA Connector & Housing Type: Receptacle PCB Mount Orientation: Vertical Contact Configuration: 7P + 15P Connector System: Cable-to-Board SATA Receptacle Vertical 7P + 15P | Sata & Micro Sata Connector | Part Number: 1735284-5 | Internal Number: 1735284-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735284-5 .