TE Connectivity 1734290-1

Ieee 1394, Rcpt, 6P, V/t, DIP, H 2.69, Ieee 1394 Connectors | Te Connectivity 1734290-1
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734290-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.76%

CAD Models

Download TE Connectivity 1734290-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2013-05-04
LTD Date2013-06-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
PCB Receptacle, 6 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
TE Connectivity5787956-1
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, IEEE 1394, PCB Mount
2.00mm Pitch Board-to-Board Receptacle Right-Angle Single Row Friction Lock 6 Circuits
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity 1734290-1 provided by its distributors.

IEEE 1394, RCPT, 6P, V/T, DIP, H 2.69, IEEE 1394 Connectors | TE Connectivity 1734290-1
Conn IEEE 1394 RCP 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port Frame
IEEE 1394, RCPT, 6P, V/T, DIP, H 2.69 Number of Positions: 6 Connector & Housing Type: Receptacle Connector Profile: Standard Connector System: Cable-to-Board PCB Mount Orientation: Vertical Ampseal Header | 6 Receptacle Standard Cable-to-Board | TE Connectivity |
No. Of Contacts:6Contacts; Gender:Receptacle; Connector Type:Firewire Ieee-1394; Contact Termination Type:Solder; Product Range:-; Connector Mounting:Through Hole Mount; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Te Connectivity 1734290-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734290-1.