Molex 87264-0652

PCB Receptacle, 6 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87264-0652.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-9.88%

CAD Models

Download Molex 87264-0652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
HIROSE ELECTRICDF11-6DS-2DSA(05)
CONN RCPT 6POS 0.079 TIN PCB / 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions71991-303LF
6 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through

Descriptions

Descriptions of Molex 87264-0652 provided by its distributors.

PCB Receptacle, 6 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
Molex 2mmpitch6pDouble row female row mother, right angle, Through hole mounting
Conn Socket Strip RCP 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Molex 87264-0652 Headers & Wire Housings, 2mm, Mgrid Receptacle, S/E R S/E Ra .38Aulf 6 Circuit,
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Plating, 6 Circuits, Tube, Lead-Free
CONN RCPT 6P 0.079 GOLD PCB R/A
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, R/A RCPT, 6POS, 2ROW, 2MM, TH; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Milli-Grid 87264 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0872640652
  • 87264-0652 .
  • 872640652