TE Connectivity 172162-1

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172162-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+23.40%

CAD Models

Download TE Connectivity 172162-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity172161-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172162-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; 12; 600 VAC; Receptacle (Cap); Matrix; Nylon; Natural
Connector Housing, Mini Universal MATE-N-LOK, Receptacle, 12 Ways, 4.14 mm
Rectangular Connector Housings; 172162-1; TE CONNECTIVITY; 3; 12; Natural
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:MINI UNIVERSAL MATE-N-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:12POSITIONS; PITCH SPACING:4.14MM; FOR USE WITH:MINI-UNIVERSAL MATE-N-LOK CONNECTORS; BODY MATERIAL:HERMAPHRODITICROHS COMPLIANT: YES
12 CIR UNIV M-N-L CAP Number of Positions: 12 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 12 Cap Housing Crimp | Part Number: 172162-1 | Internal Number: 172162-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172162-1.