TE Connectivity 1721441-5

Relay, 1 Form A (n/o), 12 V (DC), 1200 Ω, 3 A, 125 V (DC), 277 V (AC), Monostable, 1721441-5
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721441-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 1721441-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

FujitsuNY-12W-K
Power Relay 12VDC 5A SPST-NO(20.1x5x17.5)mm THT
Power Slim Relay 12VDC 1a 5A max.277VAC/125VDC 1310Ohm Ag alloy + Au plated, THT FTR-MYAA012D
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
PanasonicAPAN3112
Panasonic Power Relay, 12VDC Coil, 5A Switching Current, SPST-NO
Power Relay 12VDC 5A SPST-NO(21.3x5.08x12.5)mm THT
Electromechanical Relay SPST-NO 5A 12VDC 208Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1721441-5 provided by its distributors.

Relay, 1 Form A (N/O), 12 V (DC), 1200 Ω, 3 A, 125 V (DC), 277 V (AC), monostable, 1721441-5
PCN Series Slimline Power PCB Relay with RTIII - Wash Tight Enclosure 1-Form A 1 NO Contact 1-Pole 12 VDC 1200 Ohm 120 mW Silver Nickel
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 12VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Panel Mount
Special Order: PCN-112D3MHZ,001B Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Slim PCB Relay & Pcn 3A/5A & 12Vdc | Part Number: PCN-112D3MHZ,001B | Internal Number: 1721441-5 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCN-112D3MHZ 001B
  • PCN-112D3MHZ,001B
  • PCN-112D3MHZ-001B
  • PCN-112D3MHZ001B
  • PCN112D3MHZ001B