TE Connectivity 770070-1

Connector, Shell; 250 VAC; 13 A (Max.); 3; Receptacle; Nylon; Natural; In-Line
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770070-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-5.76%

CAD Models

Download TE Connectivity 770070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640251-3
HSG, CONN, WIRE TO BOARD, CABLE SOCKET,3 CONT, CRIMP, SL-156 SERIES,0.156" PIN-SPNG
TE Connectivity770071-1
Connector, Shell; 250 VAC; 13 A (Max.); 3; Receptacle; Nylon; Natural; In-Line
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 770070-1 provided by its distributors.

Connector, Shell; 250 VAC; 13 A (Max.); 3; Receptacle; Nylon; Natural; In-Line
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Single Row 3 Position Vertical Free Hanging Soft Shell Socket Connector
Socket housing, 3 pole, pitch 5.03 mm, straight, natural, 770070-1
Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Package
Locking Ramp Receptacle, 3-Pin, Slide Lock, Wire Mount, Free Hanging, TH, Natural Color, 17.02mm L × 28.58mm H
P&S Connectors RECPT 3P DETENT LOCK in-l;
770070-1, TE CONNECTIVITY/AMP BRAND
PLUG AND SOCKET HOUSING, RECEPTACLE, 3 POSITION, 5.03MM; Product Range: Commercial 0.093" Series; Gender: Receptacle; No. of Positions: 3Positions; Pitch Spacing: 5.03mm; For Use With: 0.093" Commercial Pi 90F4890
03P .093 COMM P&S RECPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770070-1 | Internal Number: 770070-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770070-1.