Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172038-1

AUTOMOTIVE CONN, R/A PLUG, 11POS, 2ROW; Available until stocks are exhausted
$ 3.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172038-1.

Newark

Datasheet1 page10 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.34%

CAD Models

Download TE Connectivity 172038-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity172034-1
11pin 6mm 2 6mm Header,Locking Ramp tin Through hole mounting 38.6mm(Length)*16.7mm(height)
Connector Wire to Board Header 14 Position 4.2mm Solder Right Angle Thru-Hole Bag
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity171894-1
CONN HEADER R/A 9POS / Connector Header Through Hole, Right Angle 9 position
TE Connectivity171882-1
Conn Multiple Interlock Connector HDR 13 POS 5mm/7mm Solder RA Side Entry Thru-Hole Tube
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 172038-1 provided by its distributors.

AUTOMOTIVE CONN, R/A PLUG, 11POS, 2ROW; Available until stocks are exhausted
Combination Line Connector, 11 Contact(s), Male, Solder Terminal, Plug
11 Positions Natural Pre Tined Multi-Interlock Connector Housing
Conn Multiple Interlock Connector RCP 11 POS Solder RA Thru-Hole
11pin 6mm 2 6mm Header,Locking Ramp tin Through hole mounting
MULTI-INTERLOCK SERIES 11 WAY 2 ROW RIGHT ANGLE PCB WIRE TO BOARD
Wire-To-Board/Wire-To-Wire Connector
MIC (Multiple Interlock Connectors)
Pitch Spacing:-; No. Of Contacts:11Contacts; Gender:receptacle; Product Range:mic Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:pure Tin Plated Contacts; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172038-1.