Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1718760-1

Rectangular Connector Contacts; 1718760-1; TE CONNECTIVITY; Tin; 20 AWG; Crimp; 18 AWG
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718760-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Upverter

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-1.61%

CAD Models

Download TE Connectivity 1718760-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 1718760-1 provided by its distributors.

Rectangular Connector Contacts; 1718760-1; TE CONNECTIVITY; Tin; 20 AWG; Crimp; 18 AWG
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity Automotive connector terminals, MCONseries, Male plug
CONN TAB 18-20AWG CRIMP TIN / Tab Contact Tin 18-20 AWG Crimp
TERMINAL TE CONECTIVITY 1718760-1
TE Connectivity 1718760-1 自動車用コネクタ端子
AUTOMOTIVE CONNECTOR CONTACTS;
MCON 1.2 LL TAB SWS SN Terminal & Splice Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | TE Connectivity
AUTOMOTIVE CONTACT, PIN, CRIMP; Product Range:MCON 1.2 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:AMP MCON 1.2 Series Housing Connectors; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty