Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170331-1

Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Loose Piece

$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170331-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet7 pages13 years ago
Datasheet14 pages15 years ago
Datasheet16 pages21 years ago
Technical Drawing1 page0 years ago

element14 APAC

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-7.88%

CAD Models

Download TE Connectivity 170331-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG RCP 19.18mm 7.62mm Tin Automotive Reel
TE Connectivity5-160430-7
Terminal, Faston, 4.75X0.81Mm; |Amp Te Connectivity 5-160430-7
TE Connectivity5-160432-4
TE Connectivity FASTON .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 1.5mm²

Descriptions

Descriptions of TE Connectivity 170331-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Loose Piece
POSITIVE LOCK .187 MK II SERIES CRIMP RECP,4.75X0.51MM,20 TO 16 AWG, TIN PLATED
CONN QC RCPT 16-20AWG 0.187 / 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Positive Lock 187 Push-On Term 1.31mm2
PL MKII 187 REC 20-16AWG PTBR LP
FEMALE QUICK DISCONNECT, 20AWG-16AWG;
TE Connectivity spring terminal Bare spade terminal, Positive Lock .187 Mk IIseries, Mother seat, 4.75 x 0.51mmconnector, Maximum wire gauge1.3mm²

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170331-1.