Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170265-2

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170265-2.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet19 pages0 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+1.57%

CAD Models

Download TE Connectivity 170265-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity160484-4
TE Connectivity FASTON .110 Series Receptacle Terminal 2.79mm × 0.51mm Max Wire 1mm²
TE Connectivity160928-2
Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity160860-4
Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 19.2mm Tin Reel/Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity63677-1
Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 170265-2 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Quick Disconnect Terminal 14-20AWG RCP 22.6mm Tin Loose Piece
Connector Accessory, 0.086in Min Cable Dia, 0.134in Max Cable Dia, Brass
POSITIVE LOCK .250 MK I SERIES CRIMP RECP,6.35X0.81MM,20 TO 14 AWG, TIN PLATED
TE Connectivity 170265-2 Quick-Connect Female Unshrouded 12-10AWG 42.3mm
Female Quick Disconnect, 20Awg-14Awg; |Te Connectivity Amp 170265-2
TE Connectivity Spade Terminal, Positive Lock .250 Mk I Series, Receptacle, 6.35 × 0.81mm Tab, Max Wire 2.27mm²
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 170265-2
PL 250 REC 12-10 AWG 0.406 X 42.3
PL 250 REC 12-10 AWG 0.406 X 42.3 Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .51 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 14 AWG .51 – 2.08 mm² | Quick Disconnect | Part Number: 170265-2 | Internal Number: 170265-2 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170265-2.