Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170213-2

TE Connectivity 170213-2 FASTON Quick Disconnect Terminal Female Unshrouded

$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170213-2.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet5 pages13 years ago
Datasheet31 pages27 years ago
Datasheet11 pages0 years ago

element14 APAC

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-8.15%

CAD Models

Download TE Connectivity 170213-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG RCP 19.18mm 7.62mm Tin Automotive Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
TE Connectivity FASTON .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 1.5mm²

Descriptions

Descriptions of TE Connectivity 170213-2 provided by its distributors.

TE Connectivity 170213-2 FASTON Quick Disconnect Terminal Female Unshrouded
Quick Disconnect Terminal 14-18AWG F 19.9mm 7.6mm Tin Strip
TE Connectivity Spade Terminal Flat Bare Terminal FASTON .250 Series Receptacle 5.14mm² Tab Max Wire 2mm²
Quick Connect, Disconnect Terminals; 170213-2; TE CONNECTIVITY; Brass; Tin; Non-Insulated; Receptacle
FASTON 250 Wire Terminal 2.08mm2
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 170213-2
250 FASTON,REC.,18-14 AWG,TPBR
FASTON Uninsulated Receptacles & Housings
FEMALE DISCONNECT, 6.35MM, 18-14AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wi; Available until stocks are exhausted
250 FASTON,REC.,18-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 170213-2 | Internal Number: 170213-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty