Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170032-2

Quick Connect, Disconnect Terminals; 170032-2; TE CONNECTIVITY; Brass; Non-Insulated; 6.35 mm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170032-2.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+35.60%

CAD Models

Download TE Connectivity 170032-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170032-1
FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
TE Connectivity160484-4
TE Connectivity FASTON .110 Series Receptacle Terminal 2.79mm × 0.51mm Max Wire 1mm²
TE Connectivity160928-2
Quick Disconnect Terminal 17-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
2.79mm Slip-On Receptacle Terminal, Quick Disconnect, 0.80mm Tab Thickness, Wire Range 20-22 AWG (0.52-0.33mm²), Post-Tin Plated
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip

Descriptions

Descriptions of TE Connectivity 170032-2 provided by its distributors.

Quick Connect, Disconnect Terminals; 170032-2; TE CONNECTIVITY; Brass; Non-Insulated; 6.35 mm
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.8mmconnector, Maximum wire gauge2.27mm²
Female Disconnect, 6.35Mm, Uninsulated; Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:20Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Te Connectivity Amp 170032-2
250 FASTON,REC.,20-14 AWG,BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .5 – 2.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 14 AWG .5 – 2.5 mm² | Quick Disconnect | Part Number: 170032-2 | Internal Number: 170032-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty