TE Connectivity 170021-3

Terminal, Rcpt, 0.5-2.27Mm2, 3.56Mm; |Te Connectivity Amp 170021-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170021-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.80%

CAD Models

Download TE Connectivity 170021-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel
TE Connectivity776001-1
TE Connectivity Tinned crimping terminal Female terminal, OBDseries, maximum0.85mm², min0.3mm²
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.

Descriptions

Descriptions of TE Connectivity 170021-3 provided by its distributors.

Terminal, Rcpt, 0.5-2.27Mm2, 3.56Mm; |Te Connectivity Amp 170021-3
Tyco Crimp Bullet Connector, 170021series, 3.56mm Plug connector diameter, Male plug, 18mmlong, Max wire 1.25mm², Minimum wire 0.5mm²
SHUR PLUG REC 20-16AWG BRIGHT DIP OIL BR Crimp Wire Terminal Type: Shur-Plug Terminal Mating Pin Diameter: .185 in Mating Pin Diameter: 4.7 mm Compatible Insulation Diameter Range: .122 in .087 – .122 in Compatible Insulation Diameter Range: 2.2 – 3.1 mm 3.1 mm Shur-Plug Terminal .185" 4.7 mm .122" | Crimp Wire Pins Tabs And Ferrule | Part Number: 170021-3 | Internal Number: 170021-3 | Alias Number: 624928-000 | .185" | TE Connectivity | SHUR-PLUG 180

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170021-3.