Descriptions of Panasonic ERA6ARB1051V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 1.05K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 1.05K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 1050ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 1050½, 0.1%, 0805, RoHS
Panasonic SCT
Res High Reliability Metal Film 0805 1.05k Ohm 0.1% 1/8W ±10ppm/°C Molded T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.05 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB1051V
FIXED RESISTOR Chip Resistor 0.1% 10ppm/C 1.05kOhm 125mW
1.05KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB1051V - High Precision Chip Resistors
RES, 1K05, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.05kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device