TE Connectivity 745254-6

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745254-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+146%

CAD Models

Download TE Connectivity 745254-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658537-2
D-Sub Receptacle Connector Phosphor Bronze Terminal 20AWG Wire-to-Wire 32-14 AWG Signal Circuit
TE Connectivity66504-3
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity7-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 745254-6 provided by its distributors.

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
D-Sub Pin Receptacle, Brass, 20AWG Terminals, 32-18 AWG Wire, Signal Circuit
Connector Contact, Size 20 Stud Size, 22 AWG, Yellow, Crimp Termination Only
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity 745254-6 AMPLIMITE HD-20 Connector Pin Brass AWG 26-22
20 DF PIN CONT L.P. Pin Body : Brass. Socket : Phosphor bronze. Contact Size : 20. Pin Diameter : 0.040" (1.02). Test Current : 7.5 Amps.  
20 DF PIN CONT L.P. Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 26 – 22 AWG Wire Size: .15 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 26 – 22 AWG .15 – .4 mm² | Connector Contact | Part Number: 745254-6 | Internal Number: 745254-6 | Alias Number: AMP-0-0745254-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745254-6.