TE Connectivity 1658644-1

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658644-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-54.13%

CAD Models

Download TE Connectivity 1658644-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5747539-1
Conn D-Subminiature SKT 15 POS 2.76mm Crimp ST Cable Mount 15 Terminal 1 Port Loose
TE Connectivity164532-4
Conn Housing D-Sub 15Positions D Sub Db; |Te Connectivity Amp 164532-4
Amphenol164X11779X
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125
AmphenolDSS2XSXXG04X
D-Sub Standard Straight Recp 15 Sckt-Crimp-No Contacts Incl 4-40 UNC Threaded Insert
ITT / CannonDAU15S
Connector, D Sub, Receptacle, 15 Positio; |Itt Cannon DAU15S

Descriptions

Descriptions of TE Connectivity 1658644-1 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub Connectors; 1658644-1; TE CONNECTIVITY; D-Sub; 39.14 mm; Yes; Receptacle
D-Sub Housing, Rcpt, 15Ways, Da, Metal; |Te Connectivity Amp 1658644-1
D SUB SHELL, RECEPTACLE, 15 POSITION, ST; D SUB SHELL, RECEPTACLE, 15 POSITION, STEEL; No. of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:DA; Product Range:AMPLIMITE HDP-20 Series; Gender:Receptacle; Connector Body Material:Metal Body
HDP-20,RCPT,SIZE 2, 15 POSN,CL Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658644-1 | Internal Number: 1658644-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658644-1 .
  • 1658644-1.