TE Connectivity 1658607-1

Conn D-Sub PIN 50 POS 1.37mm IDT RACable Mount 50 Terminal 1 Port Package
$ 26.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658607-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download TE Connectivity 1658607-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / CannonDDMAMY-50P
Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
ITT / CannonDDMA50PK127
Conn D-Subminiature PIN 50 POS 1.4mm Crimp Cable Mount 50 Terminal 1 Port
HARTING Elektronik09563005615050
Conn D-Sub M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
HARTING Elektronik09564005604
PHOENIX CONTACT D-Sub Connector, Plug, 62-Pin, Cable Mount, Right Angle Body
HARTING Elektronik09564005615050
Conn D-Subminiature M 62 POS 2.42mm Solder Cup ST Cable Mount 62 Terminal 1 Port
TE Connectivity204517-2
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package

Descriptions

Descriptions of TE Connectivity 1658607-1 provided by its distributors.

Conn D-Sub PIN 50 POS 1.37mm IDT RACable Mount 50 Terminal 1 Port Package
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
50 Pos D-Sub RA Shielded Connector, Male, 1.25A, 250V, Gold/Tin
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 1658607-1
D Subminiature Connector Body Material:P; |Te Connectivity Amp 1658607-1.
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 50 Plug With Contacts
PLUG, IDC, D, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DD; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Material: Phosphor Bronze; Co
50 POS HDF PLUG, MS, LEAD FREE Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 5 D-Shaped Connector | 50 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658607-1 | Internal Number: 1658607-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658607-1.