TE Connectivity 204517-2

Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
$ 49.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204517-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-40.87%

CAD Models

Download TE Connectivity 204517-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.693
$ 45.875
$ 45.875
Stock
1,281
39,890
39,890
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
44
44
44
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1757823-9
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
TE ConnectivityM24308/4-13F
Conn High Density D-Sub PIN 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
TE Connectivity1658677-1
Conn D-Subminiature PIN 44 POS Crimp ST Cable Mount 44Terminal 1Port Bulk
HARTING Elektronik09563005615050
Conn D-Sub M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
HARTING Elektronik09563005604
Conn D-Subminiature M 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
ITT / CannonDDMAMY-50P
Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204517-2 provided by its distributors.

Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
D Sub Connector, High Density, Plug, AMPLIMITE Series, 44 Contacts, DB, Crimp
D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 204517-2
D Sub Connector, Plug, 44 Position, High Density; No. Of Contacts:44Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Db; Product Range:Amplimite 90 Series; Connector Body Material:Steel Body; Contact Material:-Rohs Compliant: No |Amp Te Connectivity 204517-2.
AMPLIMITE,ASY,PLUG,STD,90,3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 204517-2 | Internal Number: 204517-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204517-2.