TE Connectivity 1658542-2

D-Sub ,use 20 。The wire diameter range is 32-14 AWG,For signal circuit applications。
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658542-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Factory Futures

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+36.96%

CAD Models

Download TE Connectivity 1658542-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1658542-2 provided by its distributors.

D-Sub ,use 20 。The wire diameter range is 32-14 AWG,For signal circuit applications。
D-Sub Connectors; 1658542-2; TE CONNECTIVITY; Socket; Yes; Straight; 13.46 mm
Connector Accessory, 0.68in Max Cable Dia, Contact, Phosphor Bronze
Socket Cont Dupl Plt Strip Hd- Rohs Compliant: Yes |Te Connectivity Amp 1658542-2
D-Sub Contacts SOCKET CONTACT PLTD
Contact SKT 20 Size Crimp ST Cable Mount 18-22AWG T/R
CONN SOCKET 18-22AWG GOLD CRIMP
SOCKET CONT DUPL PLT STRIP HD-
SOCKET CONT DUPL PLT STRIP HD- Contact Mating Area Plating Material: Gold Flash Contact Type: Socket Wire Size: 22 – 18 AWG Wire Size: .4 – .8 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Socket 22 – 18 AWG .4 – .8 mm² | Connector Contact | Part Number: 1658542-2 | Internal Number: 1658542-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty