Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658526-1

Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658526-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

TE Connectivity

Electro Sonic

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-36.76%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions71600-606LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Sword
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 1658526-1 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
AMP-LATCH 609 SER, RIGHTANGLE CABLE MOUNT IDC CONN SOCKET,6WAY,2 ROW,2.54MM PITCH
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount
609-0630LF FEM SOCKT,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1658526-1 | Internal Number: 1658526-1 | TE Connectivity | AMP-LATCH
CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMP-LATCH-NOVO Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658526-1.