TE Connectivity 1658391-2

SFP CAGE and PT ASSY PRESS FIT 2X1, SFP, SFP plus and zSFP plus | TE Connectivity 1658391-2
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658391-2.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet4 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-12.35%

CAD Models

Download TE Connectivity 1658391-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 1 Bay, 46 Circuits
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
TE Connectivity2007492-5
TE Connectivity Pluggable IO Connector, SFP+ Series, Connector & Cage, 2 x 1 Port, Receptacle
TE Connectivity6658751-1
CHAMP Series 50 Position 2 Row Female Surface Mount PCB D-Sub Connector
TE Connectivity5787962-1
I/O Connector, 136 Contacts, Receptacle, Wire to Board, Through Hole, CHAMP 0.8, PCB Mount

Descriptions

Descriptions of TE Connectivity 1658391-2 provided by its distributors.

SFP CAGE and PT ASSY PRESS FIT 2X1, SFP, SFP plus and zSFP plus | TE Connectivity 1658391-2
CONN SFP RCPT W/CAGE 2X1 40P R/A / 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle
SFP CAGE & CONN, 40POS, PRESS-FIT, R/A; No. of Contacts: 40Contacts; Gender: Receptacle; Connector Type: SFP; Contact Termination Type: Press Fit; Product Range: PT Series; Connector Mounting: PCB Mount; Contact Plating: Tin Pl
SFP CAGE&PT ASSY PRESS FIT 2X1 Pluggable Form Factor: SFP Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .03 in Sealable: No SFP Cage Assembly with Integrated Connector .8 mm .03" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty