TE Connectivity 165034

Terminal, Crimp, Ring, Pidg, 6Mm, Yellow; |Te Connectivity Amp 165034
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165034.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-15.72%

CAD Models

Download TE Connectivity 165034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 2-34854-1.
TE Connectivity160292
PIDG Ring Tongue Terminal 10-12AWG 27.9mm 9.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 165034 provided by its distributors.

Terminal, Crimp, Ring, Pidg, 6Mm, Yellow; |Te Connectivity Amp 165034
TERMINAL, CRIMP, RING, PIDG, 6MM, YELLOW; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (
PIDG RING 12-10 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.7 – 6.6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 Closed Ring Tongue Terminal 12 – 10 AWG 2.7 – 6.6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 165034 | Internal Number: 165034 | Alias Number: A14455-000 | TE Connectivity | PIDG
Ring Internal Diameter mm = 6.7 / Ring External Diameter mm = 12.7 / Ring Thickness mm = 0.8 / Ring Length mm = 23.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 2.7 / Cross-Section Max. mm² = 6.6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Stud Size = M6 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty