Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1649341-5

T9C Series AC Coil High Power Relay SPST 20A 120VAC 3025Ohm Quick Connect Flange Mount

$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1649341-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+3.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1649341-5
T9C Series AC Coil High Power Relay SPST 20A 120VAC 3025Ohm Quick Connect Flange Mount
TE Connectivity1649341-2
POWER RELAY, SPST-NO, 240VAC, PANEL; Con; Contact Configuration:SPST-NO; Coil Voltage:240VAC;
TE ConnectivityT9CP1A54-24
Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount
Schneider Electric9AS1A52-120
Power Relay 120VAC 3KOhm 30A SPST-NO(50.29x27.4x27.9)mm Flange
Power Pcb Relay/Omron Electronic Components |Omron Electronic Components G8P-1A2T-F-DC48
Electromechanical Relay 48VDC 2.48KOhm 20ADC/30AAC SPST-NO (32.1x27.7x20.1)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1649341-5 provided by its distributors.

T9C Series AC Coil High Power Relay SPST 20A 120VAC 3025Ohm Quick Connect Flange Mount
Power Relay 100/120VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange
T9C Series SPST 120 VAC Flange Mount Dust Protected AC Coil Power Relay
Power/Signal Relay, 1 Form A, 30A (Contact), Panel Mount
POWER RELAY, SPST-NO, 20A, 250VAC, PANEL; Contact Configuration:SPST-NO; Coil Voltage:120VAC; Contact Current:20A; Product Range:T9C Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:250V
Special Order: T9CP1A52-120 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T9CP1A52-120 | Internal Number: 1649341-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9CP1A52-120