Descriptions of TE Connectivity 1648325-1 provided by its distributors.
Rectangular Power Contact, ELCON, Gold Plated Contacts, Beryllium Copper, Socket, Crimp, 24 AWG
Connector Contact, Size 20 Stud Size, 20 AWG, Crimp Termination Only
CONTACT, SOCKET, HIGH CURRENT ELCON DRAWER, SIZE 20, CRIMP | TE Connectivity 1648325-1
Socket Contact Low Insertion Force Size 20 Gold Plating Beryllium Copper Crimp
Power Contact 702-92-01109%3DContact KT%2320
Connector Accessory, Contact, Copper Alloy
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Cross Referenced to TE CONNECTIVITY - Part AMP1648325-1
TE ELCON Gold Plated Socket for 24-20 AWG (Loose Piece)
TE Connectivity Gold Plated Crimp Terminal, Female Contact, ELCON Drawer Series, Max 0.6mm², Min 0.2mm²
CONTACT SOCKET POWER 20AWG GOLD
1648325-1, TE Connectivity / AMP Brand
Contact, Socket, 20Awg, Crimp; Rango De Producto:Serie Elcon; Contacto, Chapado:Dorado; Contacto, Material:Cobre; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:24Awg |Elcon Te Connectivity 1648325-1
702-92-01109=CONTACT,SKT,#20 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 1648325-1 | Internal Number: 1648325-1 | Alias Number: 702-92-01109 | TE Connectivity | ELCON