TE Connectivity 163681-2

Conn, Amp - Te Connectivity 163681-2; |Te Connectivity Amp 163681-2
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163681-2.

Electro Sonic

Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+7.79%

CAD Models

Download TE Connectivity 163681-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity163681-1
Conn, Amp - Te Connectivity 163681-1; |Te Connectivity Amp 163681-1
USB Connector, Receptacle, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
TE Connectivity163680-1
Conn Hdr, Amp - Te Connectivity 163680-1; |Te Connectivity Amp 163680-1
TE Connectivity5164711-3
Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board

Descriptions

Descriptions of TE Connectivity 163681-2 provided by its distributors.

Conn, Amp - Te Connectivity 163681-2; |Te Connectivity Amp 163681-2
Special Order: 04P.CIS FEMALE CONN PCB Header & Receptacle | Part Number: 163681-2 | Internal Number: 163681-2 | TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, 4POS, RCPT, 2.5MM, 1ROW; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163681-2 .