Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5164711-3

Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164711-3.

TE Connectivity

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-26.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 3 Circuits without Hooks
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SSA Series
Push-Pull,Receptacle 2.54mm 1 3pin 1A tin Black Through hole mounting 7.62mm*2.54mm*2.54mm

Descriptions

Descriptions of TE Connectivity 5164711-3 provided by its distributors.

Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole
Friction Lock,Receptacle 2.5mm 1 3pin tin green Through hole mounting 7.5mm*6.096mm*5.2mm
03pos.MINI-MATCH FBTB, 2.5mm pitch
2.5mm & 5mm Miniature Interconnection System - IDC (Mini-Match)
CONN RCPT 3POS 0.098 TIN PCB R/A
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle
RECEPTACLE, MINI-MATCH, 3WAY; Connector Type:Board to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Insulation Resistance:1000mohm; Lead Spacing:2.54mm; No. of Ways:3; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Termination Method:IDC; Working Voltage:250VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51647113