Molex 48258-0001

USB Connector, Receptacle, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48258-0001.

Molex

Technical Drawing1 page13 years ago
Technical Drawing0 pages0 years ago

Farnell

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-12.58%

CAD Models

Download Molex 48258-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

TE Connectivity5164711-3
Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
TE Connectivity163681-2
Conn, Amp - Te Connectivity 163681-2; |Te Connectivity Amp 163681-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of Molex 48258-0001 provided by its distributors.

USB Connector, Receptacle, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Molex USB 2.0 A Receptacle USB Connector Panel Mount 1 Port Solder Termination
Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
USB, 2.0 TYPE A, RECEPTACLE, SMT; USB Co; Connector Type:USB Type A; Standard:USB 2.0; Gender:Receptacle;
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, Gold (Au) Plated, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Brass / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -482580001
  • 0482580001
  • 0482580001.
  • 48258-0001.
  • 482580001