What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 163306-2

Connector Accessory, 0.098in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163306-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

TME

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.00%

CAD Models

Download TE Connectivity 163306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 163306-2 provided by its distributors.

Connector Accessory, 0.098in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
Contact, Socket, 13Awg To 17Awg, Crimp; Available Until Stocks Are Exhausted Alternative Available |Amp Te Connectivity 163306-2
CONTACT, SOCKET, 13AWG TO 17AWG, CRIMP; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Contact Plating: Tin Plated Contacts; For Use With: Commer
MATENLOK SOCK Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Tin (Sn) Socket Tin-Lead 17 – 13 AWG | Connector Contact | Part Number: 163306-2 | Internal Number: 163306-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633062