Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1625861-6

RH73 Series 5 GOhm 0805 30 % 0.125 W ±500 ppm/°C SMD Thick Film Resistor
$ 2.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625861-6.

JRH Electronics

Datasheet5 pages6 years ago

Farnell

TE Connectivity

Factory Futures

Inventory History

3 month trend:
-4.75%

CAD Models

Download TE Connectivity 1625861-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625861-6
RH73 Series 5 GOhm 0805 30 % 0.125 W ±500 ppm/°C SMD Thick Film Resistor

Descriptions

Descriptions of TE Connectivity 1625861-6 provided by its distributors.

RH73 Series 5 GOhm 0805 30 % 0.125 W ±500 ppm/°C SMD Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5000000000ohm, 100V, 30% +/-Tol, 500ppm/Cel, Surface Mount, 0805
5GΩ ±30% 125mW ±500ppm/°C 0805 SMD 2mm × 1.2mm × 500μm
5G Ω, Thick Film, High Value/High Voltage Resistor Resistor, 30 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1GΩ & Up, .125 W, CGS RH73
RES, 5G, 30%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5Gohm; Product Range: RH73 Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toler
RH73 2A 5G 30% 500PPM 1K RL Resistance Value: 5G Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 30 % Number of Terminations: 2 Surface Mount Resistor | 5G Ω Thick Film High Value/High Voltage Resistor 30 % | Part Number: RH73W2A5GNTN | Internal Number: 1625861-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH73W2A5GNTN
  • RH73W2A5GNTN.