TE Connectivity 1625854-3

0.05 Ohm Current Sense Resistor, 2A, 0603 SMD, Metal Foil
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625854-3.

Sager Electronics

Datasheet1 page13 years ago

HQonline

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.51%

CAD Models

Download TE Connectivity 1625854-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-07
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

PanasonicERJ3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
333.333mW Thick Film Resistors 75V 0Ω 0603 Chip Resistor - Surface Mount ROHS
RES SMD 0 OHM JUMPER 1/10W 0603 / 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Zero Ohm Resistor, Jumper, , 0603 [1608 Metric], Thin Film, 125 mW, 1 A, Surface Mount
PanasonicERJ-S030R00V
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
TE Connectivity1623094-1
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device

Descriptions

Descriptions of TE Connectivity 1625854-3 provided by its distributors.

0.05 Ohm Current Sense Resistor, 2A, 0603 SMD, Metal Foil
PROBE PAD, 0603, SMD; Accessory Type:Probe Pad; For Use With:Printed Circuit Boards in SVHC:No SVHC (15-Jan-2019); Product Range:RC Series
TEST POINT, 0603 CASE SIZE; Accessory Type: SMD Circuit Probe Pad; For Use With: -; SVHC: No SVHC (15-Jan-2019); Board Connector / Footprint: Test Point; Current Rating: 2A; External Depth: 1.6mm; External Length / Height: 1.25
0603 PROBE PAD Package Size Code: 0603 Element Type: Metal Strip Passive Component Dimensions: 1.6 x .8 x 1.15 mm Probe Pad | 0603 Metal Strip 1.6 x .8 x 1.15 mm | Part Number: RCU-0C | Internal Number: 1625854-3 | Alias Number: RCU-0CJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCU-0C
  • RCU0C