What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-S030R00V

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S030R00V.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

TME

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+206%

CAD Models

Download Panasonic ERJ-S030R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.004
$ 0.004
Stock
2,402,532
235,267,652
235,267,652
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Yageo GroupAF0603JR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Yageo GroupAC0603JR-130RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
PanasonicERJ3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
RES SMD 0 OHM JUMPER 1/10W 0603 / 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Descriptions

Descriptions of Panasonic ERJ-S030R00V provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Res Thick Film 0603 0 Ohm Sulfur Resistant Molded SMD Automotive Punched T/R
100mW Thick Film Resistors 0Ω 0603 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 0603 Zero ohm Jumper 0.05ohm AEC-Q200
0Ω 100mW 0603 SMD Chip Resistor, 1.6mm × 800μm × 550μm
Panasonic ERJS030R00V - Anti-Sulfurated Chip Resistors
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 100ppm/C
JUMPER, Metal Glaze/Thick Film, 0.1W, 0ohm, Surface Mount, 0603
RES SMD 0 OHM JUMPER 1/10W 0603
Resistor Case Style:0603 [1608 Metric]; Resistor Technology:thick Film; Power Rating:100Mw; Rated Current:1A; Product Range:erjs Series; Resistance:0Ohm; Resistor Element Type:thick Film; Resistor Type:sulfur Resistant Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S030R00V.
  • ERJS030R00V
  • ERJS030R00V.