Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1624323-7

Fixed Resistor, Wire Wound, 0.5W, 200ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624323-7.

Newark

Datasheet2 pages14 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B200RCC
RES 200 OHM 0.1% 1/4W AXIAL / 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityH8200RBYA
Metal Film Res.-Through Hole H8 200R 0.1; |Te Connectivity Amp 2-1879663-7
Fixed Resistor, Metal Film, 0.4W, 200ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 200ohm, 300V, 0.1% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879663-9
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 210Ohm 0.25W 1/4W
TE ConnectivityH8200RBYA
Metal Film Res.-Through Hole H8 200R 0.1; |Te Connectivity Amp 2-1879663-7
TE Connectivity / AMP2-1879663-6
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 196Ohm 0.25W 1/4W
TE Connectivity / AMP2-1879663-9
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 210Ohm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity 1624323-7 provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 200ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res, 200R, 0.10%, 500Mw, Axial; |Te Connectivity Neohm UPW50B200RV
Resistor, Thick Film, Res 500 Kilohms, Pwr-Rtg 1 W, Tol 1%,Radial, Epoxy Coat
RES, 200R, 0.10%, 500MW, AXIAL; Resistance: 200ohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wirewound; Te
Special Order: UPW50 0.1% 5PPM 200R Resistance Value: 200 Ω Resistor Type: Precision Resistor Element Type: Wire Wound Power Rating: .5 W Resistance Class: Up to 1kΩ Through-Hole Resistor | 200 Ω Precision Resistor Wire Wound .5 W | Part Number: UPW50B200RV | Internal Number: 1624323-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW50B200RV