What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1624112-5

Inductor High Frequency Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624112-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 1624112-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Wurth Elektronik744761136C
Ind RF Chip Wirewound 36nH 5% 250MHz 36Q-Factor Ceramic 600mA 0603
Wurth Elektronik744761133C
250MHz 2.3GHz 600mA 36@250MHz 33nH 200mΩ ±5% 0603 SMD mount 1.65mm*1.15mm*1.1mm
Inductor RF Chip Wirewound 30nH 5% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TE Connectivity 1624112-5 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
TE Connectivity 1624112-5 RF Inductor SMD 0603 33nH 5 Percent 2K Reel
33nH Unshielded Wirewound Inductor 600mA 220 mOhm Max Nonstandard
INDUCTOR, HIGH FREQUENCY, IND 0.033 UH, TOL 5%, CUR-RTG 0.6 A, SMT, 0603
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 0603
3650 0603 33nH 5% 2K RL Inductance: .033 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .22 Ω Element Type: Wire Wound 0.033 µH High Frequency 600 mA .22 Ω | High Frequency & Rf Inductor | Part Number: 36501J33NJTDG | Internal Number: 1624112-5 | Alias Number: 36501J033J | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501J33NJTDG