TE Connectivity 1624009-2

Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624009-2.

IHS

Datasheet4 pages2 years ago
Datasheet5 pages24 years ago

Master Electronics

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-7.04%

CAD Models

Download TE Connectivity 1624009-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
Bourns - J.W. Miller9230-20
Inductor, phenolic,1Uh,10+% Tol,10-% Tol Rohs Compliant: No |Bourns Jw Miller 9230-20
API Delevan1025-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz
API Delevan1330-20K
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, SMD, 3313

Descriptions

Descriptions of TE Connectivity 1624009-2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
25MHz 230MHz 420mA 25@25MHz 1μH 1Ω ±10% Through hole mounting 10mm(Length)
General Purpose Inductor, 1uH, 10%, 1 Element
INDUCTOR, 1.0UH, 230MHZ, AXIAL; Product Range: SC30 Series; Inductance: 1µH; DC Current Rating: 420mA; DC Resistance Max: 1ohm; Inductance Tolerance: ± 10%; Self Res; Available until stocks are exhausted Alternative available
SC30-10-2513-10 1UH AMMO 1000 Inductance: 1 µH Inductor Type: Radio Frequency Current Rating (Max): 420 mA DC Resistance: 1 Ω Lead Type: Axial-Leaded High Frequency & Rf Inductor | 1 µH Radio Frequency 420 mA 1 Ω | Part Number: SC301R0KT | Internal Number: 1624009-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC301R0KT